
RP73PF1E30K1BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E30K1BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E30K1BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E30K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E30K1BTDF |
Description | RES 30.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E30K1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.55200 | $15.52 |
25 | $1.43840 | $35.96 |
50 | $1.35800 | $67.90 |
100 | $1.28260 | $128.26 |
250 | $1.19224 | $298.06 |
500 | $1.04542 | $522.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99000 | $990.00 |
2,000 | $0.79865 | $1,597.30 |
3,000 | $0.77706 | $2,331.18 |
5,000 | $0.75502 | $3,775.10 |