
RP73PF1E27R4BTD | |
---|---|
DigiKey Part Number | A127169TR-ND - Tape & Reel (TR) A127169CT-ND - Cut Tape (CT) A127169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E27R4BTD |
Description | RES 27.4 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E27R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.24000 | $12.40 |
25 | $1.14960 | $28.74 |
50 | $1.08540 | $54.27 |
100 | $1.02560 | $102.56 |
250 | $0.95312 | $238.28 |
500 | $0.90322 | $451.61 |
1,000 | $0.85780 | $857.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82327 | $4,116.35 |
10,000 | $0.78978 | $7,897.80 |
15,000 | $0.77205 | $11,580.75 |
25,000 | $0.75152 | $18,788.00 |
35,000 | $0.73904 | $25,866.40 |
50,000 | $0.72667 | $36,333.50 |
60,000 | $0.72067 | $43,240.20 |