0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E274RBTDF

DigiKey Part Number
1712-RP73PF1E274RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E274RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF1E274RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E274RBTDF
Description
RES 274 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E274RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.40400$14.04
25$1.30080$32.52
50$1.23000$61.50
100$1.16190$116.19
250$1.07992$269.98
500$1.02358$511.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.99140$991.40
2,000$0.79865$1,597.30
3,000$0.77706$2,331.18
5,000$0.75502$3,775.10
Manufacturers Standard Package