
RP73PF1E261RBTD | |
---|---|
DigiKey Part Number | A127263TR-ND - Tape & Reel (TR) A127263CT-ND - Cut Tape (CT) A127263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E261RBTD |
Description | RES 261 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E261RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.32200 | $13.22 |
25 | $1.22520 | $30.63 |
50 | $1.15620 | $57.81 |
100 | $1.09290 | $109.29 |
250 | $1.01520 | $253.80 |
500 | $0.96216 | $481.08 |
1,000 | $0.91405 | $914.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87769 | $4,388.45 |
10,000 | $0.84221 | $8,422.10 |
15,000 | $0.82342 | $12,351.30 |
25,000 | $0.80166 | $20,041.50 |
35,000 | $0.78845 | $27,595.75 |
50,000 | $0.77535 | $38,767.50 |
60,000 | $0.76900 | $46,140.00 |