0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E261RBTD

DigiKey Part Number
A127263TR-ND - Tape & Reel (TR)
A127263CT-ND - Cut Tape (CT)
A127263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E261RBTD
Description
RES 261 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E261RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,739
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.32200$13.22
25$1.22520$30.63
50$1.15620$57.81
100$1.09290$109.29
250$1.01520$253.80
500$0.96216$481.08
1,000$0.91405$914.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.87769$4,388.45
10,000$0.84221$8,422.10
15,000$0.82342$12,351.30
25,000$0.80166$20,041.50
35,000$0.78845$27,595.75
50,000$0.77535$38,767.50
60,000$0.76900$46,140.00
Manufacturers Standard Package