0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E25R5BTD

DigiKey Part Number
A127166TR-ND - Tape & Reel (TR)
A127166CT-ND - Cut Tape (CT)
A127166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E25R5BTD
Description
RES 25.5 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E25R5BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.25900$12.59
25$1.16560$29.14
50$1.10140$55.07
100$1.03970$103.97
250$0.96612$241.53
500$0.91572$457.86
1,000$0.86971$869.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83477$4,173.85
10,000$0.80086$8,008.60
15,000$0.78289$11,743.35
25,000$0.76210$19,052.50
35,000$0.74946$26,231.10
50,000$0.73694$36,847.00
60,000$0.73086$43,851.60
Manufacturers Standard Package