
RP73PF1E25R5BTD | |
---|---|
DigiKey Part Number | A127166TR-ND - Tape & Reel (TR) A127166CT-ND - Cut Tape (CT) A127166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E25R5BTD |
Description | RES 25.5 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E25R5BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.25900 | $12.59 |
25 | $1.16560 | $29.14 |
50 | $1.10140 | $55.07 |
100 | $1.03970 | $103.97 |
250 | $0.96612 | $241.53 |
500 | $0.91572 | $457.86 |
1,000 | $0.86971 | $869.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83477 | $4,173.85 |
10,000 | $0.80086 | $8,008.60 |
15,000 | $0.78289 | $11,743.35 |
25,000 | $0.76210 | $19,052.50 |
35,000 | $0.74946 | $26,231.10 |
50,000 | $0.73694 | $36,847.00 |
60,000 | $0.73086 | $43,851.60 |