
RP73PF1E25K5BTD | |
|---|---|
DigiKey Part Number | A127454TR-ND - Tape & Reel (TR) A127454CT-ND - Cut Tape (CT) A127454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E25K5BTD |
Description | RES 25.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E25K5BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.08520 | $27.13 |
| 50 | $1.02440 | $51.22 |
| 100 | $0.96850 | $96.85 |
| 250 | $0.89912 | $224.78 |
| 500 | $0.85192 | $425.96 |
| 1,000 | $0.80891 | $808.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72489 | $3,624.45 |
| 10,000 | $0.69512 | $6,951.20 |
| 15,000 | $0.67934 | $10,190.10 |
| 25,000 | $0.66106 | $16,526.50 |
| 35,000 | $0.64995 | $22,748.25 |
| 50,000 | $0.63893 | $31,946.50 |

