
RP73PF1E24K9BTD | |
|---|---|
DigiKey Part Number | A127453TR-ND - Tape & Reel (TR) A127453CT-ND - Cut Tape (CT) A127453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E24K9BTD |
Description | RES 24.9K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E24K9BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.24000 | $31.00 |
| 50 | $1.17080 | $58.54 |
| 100 | $1.10580 | $110.58 |
| 250 | $1.02736 | $256.84 |
| 500 | $0.97376 | $486.88 |
| 1,000 | $0.92492 | $924.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82983 | $4,149.15 |
| 10,000 | $0.79615 | $7,961.50 |
| 15,000 | $0.77832 | $11,674.80 |
| 25,000 | $0.75768 | $18,942.00 |
| 35,000 | $0.74513 | $26,079.55 |
| 50,000 | $0.73270 | $36,635.00 |

