
RP73PF1E24K3BTD | |
|---|---|
DigiKey Part Number | A127452TR-ND - Tape & Reel (TR) A127452CT-ND - Cut Tape (CT) A127452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E24K3BTD |
Description | RES 24.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E24K3BTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.16400 | $29.10 |
| 50 | $1.10000 | $55.00 |
| 100 | $1.03840 | $103.84 |
| 250 | $0.96456 | $241.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70445 | $3,522.25 |

