24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E24K3BTDF

DigiKey Part Number
1712-RP73PF1E24K3BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E24K3BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1E24K3BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E24K3BTDF
Description
RES 24.3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E24K3BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.48000$14.80
25$1.36800$34.20
50$1.29240$64.62
100$1.22170$122.17
250$1.13524$283.81
500$1.07620$538.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.97417$974.17
2,000$0.92792$1,855.84
3,000$0.90319$2,709.57
5,000$0.87431$4,371.55
7,000$0.85662$5,996.34
10,000$0.83900$8,390.00
Manufacturers Standard Package