
RP73PF1E23K7BTD | |
|---|---|
DigiKey Part Number | A127451TR-ND - Tape & Reel (TR) A127451CT-ND - Cut Tape (CT) A127451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E23K7BTD |
Description | RES 23.7K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E23K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.20040 | $30.01 |
| 50 | $1.13300 | $56.65 |
| 100 | $1.07040 | $107.04 |
| 250 | $0.99480 | $248.70 |
| 500 | $0.94252 | $471.26 |
| 1,000 | $0.89524 | $895.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80293 | $4,014.65 |
| 10,000 | $0.77026 | $7,702.60 |
| 15,000 | $0.75295 | $11,294.25 |
| 25,000 | $0.73291 | $18,322.75 |
| 35,000 | $0.72073 | $25,225.55 |
| 50,000 | $0.70866 | $35,433.00 |

