0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E221RBTD

DigiKey Part Number
A127256TR-ND - Tape & Reel (TR)
A127256CT-ND - Cut Tape (CT)
A127256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E221RBTD
Description
RES 221 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E221RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.22300$12.23
25$1.13640$28.41
50$1.07240$53.62
100$1.01410$101.41
250$0.94164$235.41
500$0.89238$446.19
1,000$0.84754$847.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81338$4,066.90
10,000$0.78027$7,802.70
15,000$0.76271$11,440.65
25,000$0.74241$18,560.25
35,000$0.73007$25,552.45
50,000$0.71783$35,891.50
60,000$0.71190$42,714.00
Manufacturers Standard Package