
RP73PF1E205RBTD | |
|---|---|
DigiKey Part Number | A127253TR-ND - Tape & Reel (TR) A127253CT-ND - Cut Tape (CT) A127253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E205RBTD |
Description | RES 205 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E205RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.31200 | $32.80 |
| 50 | $1.23980 | $61.99 |
| 100 | $1.17070 | $117.07 |
| 250 | $1.08756 | $271.89 |
| 500 | $1.03082 | $515.41 |
| 1,000 | $0.97926 | $979.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87881 | $4,394.05 |

