1.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E1K24BTD

DigiKey Part Number
A127328TR-ND - Tape & Reel (TR)
A127328CT-ND - Cut Tape (CT)
A127328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E1K24BTD
Description
RES 1.24K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E1K24BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.38900$13.89
25$1.28600$32.15
50$1.21520$60.76
100$1.14850$114.85
250$1.06716$266.79
500$1.01158$505.79
1,000$0.96093$960.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86239$4,311.95
10,000$0.82752$8,275.20
15,000$0.80906$12,135.90
25,000$0.78769$19,692.25
35,000$0.77470$27,114.50
50,000$0.76183$38,091.50
Manufacturers Standard Package