
RP73PF1E1K0BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E1K0BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E1K0BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E1K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K0BTDF |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K0BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.33800 | $13.38 |
25 | $1.24480 | $31.12 |
50 | $1.17420 | $58.71 |
100 | $1.10930 | $110.93 |
250 | $1.03096 | $257.74 |
500 | $0.97728 | $488.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99140 | $991.40 |
2,000 | $0.94439 | $1,888.78 |
3,000 | $0.91922 | $2,757.66 |
5,000 | $0.88983 | $4,449.15 |
7,000 | $0.87183 | $6,102.81 |
10,000 | $0.85390 | $8,539.00 |
12,000 | $0.84516 | $10,141.92 |
24,000 | $0.81452 | $19,548.48 |
25,000 | $0.81284 | $20,321.00 |