0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E1K02BTD

DigiKey Part Number
A127320TR-ND - Tape & Reel (TR)
A127320CT-ND - Cut Tape (CT)
A127320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E1K02BTD
Description
RES 1.02K OHM 0.1% 1/10W 0402
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E1K02BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.41200$14.12
50$1.23820$61.91
100$1.16920$116.92
500$1.02950$514.75
1,000$0.97801$978.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.87769$4,388.45
Manufacturers Standard Package