
RP73PF1E147KBTD | |
---|---|
DigiKey Part Number | A127527TR-ND - Tape & Reel (TR) A127527CT-ND - Cut Tape (CT) A127527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E147KBTD |
Description | RES 147K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E147KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02600 | $10.26 |
25 | $0.94920 | $23.73 |
50 | $0.89820 | $44.91 |
100 | $0.84740 | $84.74 |
250 | $0.78728 | $196.82 |
500 | $0.74572 | $372.86 |
1,000 | $0.70795 | $707.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63486 | $3,174.30 |
10,000 | $0.62134 | $6,213.40 |
15,000 | $0.60602 | $9,090.30 |
25,000 | $0.59043 | $14,760.75 |
35,000 | $0.58875 | $20,606.25 |
50,000 | $0.58708 | $29,354.00 |
60,000 | $0.58628 | $35,176.80 |
120,000 | $0.57467 | $68,960.40 |
125,000 | $0.57371 | $71,713.75 |