
RP73PF1E140RBTD | |
---|---|
DigiKey Part Number | A127237TR-ND - Tape & Reel (TR) A127237CT-ND - Cut Tape (CT) A127237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E140RBTD |
Description | RES 140 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E140RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.19900 | $11.99 |
25 | $1.11000 | $27.75 |
50 | $1.04780 | $52.39 |
100 | $0.98940 | $98.94 |
250 | $0.91896 | $229.74 |
500 | $0.87070 | $435.35 |
1,000 | $0.82685 | $826.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72928 | $3,646.40 |
10,000 | $0.71520 | $7,152.00 |
15,000 | $0.71235 | $10,685.25 |
25,000 | $0.70063 | $17,515.75 |
35,000 | $0.69869 | $24,454.15 |
50,000 | $0.69679 | $34,839.50 |
60,000 | $0.69411 | $41,646.60 |
120,000 | $0.67387 | $80,864.40 |