
ER741K5JT | |
|---|---|
DigiKey Part Number | 1712-ER741K5JTCT-ND - Cut Tape (CT) 1712-ER741K5JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER741K5JT |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER741K5JT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.55000 | $85.50 |
| 25 | $7.34680 | $183.67 |
| 50 | $6.59200 | $329.60 |
| 100 | $5.94990 | $594.99 |
| 250 | $5.24596 | $1,311.49 |
| 500 | $4.80546 | $2,402.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43114 | $4,431.14 |
| 2,000 | $4.11322 | $8,226.44 |
| 3,000 | $3.94991 | $11,849.73 |
| 5,000 | $3.76517 | $18,825.85 |
| 7,000 | $3.65508 | $25,585.56 |
| 10,000 | $3.54755 | $35,475.50 |

