
RP73PF1E127KBTD | |
---|---|
DigiKey Part Number | A127521TR-ND - Tape & Reel (TR) A127521CT-ND - Cut Tape (CT) A127521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E127KBTD |
Description | RES 127K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E127KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.26400 | $12.64 |
25 | $1.17240 | $29.31 |
50 | $1.05760 | $52.88 |
100 | $0.94750 | $94.75 |
250 | $0.87528 | $218.82 |
500 | $0.79498 | $397.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68637 | $3,431.85 |
10,000 | $0.67256 | $6,725.60 |
15,000 | $0.66984 | $10,047.60 |
25,000 | $0.66673 | $16,668.25 |
35,000 | $0.66149 | $23,152.15 |
50,000 | $0.65027 | $32,513.50 |
60,000 | $0.64483 | $38,689.80 |
120,000 | $0.62587 | $75,104.40 |
125,000 | $0.62483 | $78,103.75 |