0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E110KBTD

DigiKey Part Number
A127515TR-ND - Tape & Reel (TR)
A127515CT-ND - Cut Tape (CT)
A127515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E110KBTD
Description
RES 110K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E110KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.25600$12.56
25$1.16280$29.07
50$1.09700$54.85
100$1.03700$103.70
250$0.96332$240.83
500$0.91290$456.45
1,000$0.86708$867.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.76187$3,809.35
10,000$0.67256$6,725.60
15,000$0.66133$9,919.95
25,000$0.64979$16,244.75
35,000$0.64796$22,678.60
50,000$0.64617$32,308.50
60,000$0.64483$38,689.80
120,000$0.62587$75,104.40
125,000$0.62483$78,103.75
Manufacturers Standard Package