0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E105KBTDF

DigiKey Part Number
1712-RP73PF1E105KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E105KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF1E105KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E105KBTDF
Description
RES 105K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E105KBTDF Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.34200$13.42
25$1.24800$31.20
50$1.17720$58.86
100$1.11300$111.30
250$1.03392$258.48
500$0.97994$489.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.99393$993.93
2,000$0.94681$1,893.62
3,000$0.92157$2,764.71
5,000$0.89210$4,460.50
7,000$0.87406$6,118.42
10,000$0.85608$8,560.80
12,000$0.84732$10,167.84
24,000$0.81661$19,598.64
25,000$0.81492$20,373.00
Manufacturers Standard Package