


RP73D2B2K0BTG | |
---|---|
DigiKey Part Number | A105667-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B2K0BTG |
Description | RES SMD 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B2K0BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.57700 | $65.77 |
25 | $6.09480 | $152.37 |
50 | $5.76400 | $288.20 |
100 | $5.25780 | $525.78 |
250 | $4.95468 | $1,238.67 |
500 | $4.68286 | $2,341.43 |
1,000 | $4.18869 | $4,188.69 |
5,000 | $4.11477 | $20,573.85 |