


RP73D2B22R1BTDF | |
---|---|
DigiKey Part Number | 1712-RP73D2B22R1BTDFTR-ND - Tape & Reel (TR) 1712-RP73D2B22R1BTDFCT-ND - Cut Tape (CT) 1712-RP73D2B22R1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2B22R1BTDF |
Description | RES SMD 22.1 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B22R1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.41200 | $44.12 |
25 | $4.09280 | $102.32 |
50 | $3.86740 | $193.37 |
100 | $3.65910 | $365.91 |
250 | $3.41136 | $852.84 |
500 | $3.24406 | $1,622.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.30301 | $3,303.01 |
2,000 | $3.16677 | $6,333.54 |
3,000 | $3.09046 | $9,271.38 |
5,000 | $3.00186 | $15,009.30 |
7,000 | $2.94787 | $20,635.09 |
10,000 | $2.89426 | $28,942.60 |
12,000 | $2.86823 | $34,418.76 |
24,000 | $2.77725 | $66,654.00 |
25,000 | $2.77227 | $69,306.75 |