


RP73D2B20RBTG | |
---|---|
DigiKey Part Number | A105684-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B20RBTG |
Description | RES SMD 20 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B20RBTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.27500 | $72.75 |
25 | $6.74600 | $168.65 |
50 | $6.37840 | $318.92 |
100 | $5.27970 | $527.97 |
250 | $5.09836 | $1,274.59 |
500 | $4.94664 | $2,473.32 |
1,000 | $4.81165 | $4,811.65 |
5,000 | $4.56954 | $22,847.70 |