


RP73D2B1M0BTDF | |
---|---|
DigiKey Part Number | A123953TR-ND - Tape & Reel (TR) A123953CT-ND - Cut Tape (CT) A123953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2B1M0BTDF |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B1M0BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.18800 | $41.88 |
25 | $3.87880 | $96.97 |
50 | $3.66700 | $183.35 |
100 | $3.46910 | $346.91 |
250 | $3.23348 | $808.37 |
500 | $3.07436 | $1,537.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07978 | $3,079.78 |
2,000 | $2.91881 | $5,837.62 |
3,000 | $2.85984 | $8,579.52 |
5,000 | $2.79947 | $13,997.35 |
7,000 | $2.75750 | $19,302.50 |
10,000 | $2.71581 | $27,158.10 |
12,000 | $2.71206 | $32,544.72 |
24,000 | $2.62912 | $63,098.88 |
25,000 | $2.62436 | $65,609.00 |