Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2B118RBTDF | |
|---|---|
DigiKey Part Number | RP73D2B118RBTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D2B118RBTDF |
Description | RES SMD 118 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B118RBTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-1180-B-T5 | Susumu | 0 | RG3216N-1180-B-T5-ND | $2.64847 | Upgrade |
| RG3216N-1180-W-T1 | Susumu | 0 | RG3216N-1180-W-T1-ND | $3.69195 | Upgrade |
| RG3216V-1180-B-T5 | Susumu | 0 | RG3216V-1180-B-T5-ND | $11.83791 | Upgrade |
| RG3216V-1180-P-T1 | Susumu | 0 | RG3216V-1180-P-T1-ND | $16.78173 | Upgrade |
| RG3216V-1180-W-T1 | Susumu | 0 | RG3216V-1180-W-T1-ND | $15.10355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30603 | $3,306.03 |


