100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2B100RBTDF

DigiKey Part Number
1712-RP73D2B100RBTDFTR-ND - Tape & Reel (TR)
1712-RP73D2B100RBTDFCT-ND - Cut Tape (CT)
1712-RP73D2B100RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73D2B100RBTDF
Description
RES SMD 100 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B100RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$4.62900$46.29
25$4.29160$107.29
50$4.05480$202.74
100$3.83780$383.78
250$3.57732$894.33
500$3.40190$1,700.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24429$3,244.29
2,000$3.10362$6,207.24
3,000$3.02883$9,086.49
5,000$2.94198$14,709.90
7,000$2.88909$20,223.63
10,000$2.83652$28,365.20
Manufacturers Standard Package