


RP73D1J11K8BTG | |
|---|---|
DigiKey Part Number | RP73D1J11K8BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J11K8BTG |
Description | RES SMD 11.8KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J11K8BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.74200 | $67.42 |
| 25 | $6.25160 | $156.29 |
| 50 | $5.91120 | $295.56 |
| 100 | $5.59720 | $559.72 |
| 250 | $5.22428 | $1,306.07 |
| 500 | $4.97400 | $2,487.00 |
| 1,000 | $4.74989 | $4,749.89 |
| 5,000 | $4.32196 | $21,609.80 |

