
ROX9J6K2 | |
|---|---|
DigiKey Part Number | A143086-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J6K2 |
Description | RES 6.2K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.34300 | $133.43 |
| 25 | $11.52000 | $288.00 |
| 50 | $10.38040 | $519.02 |
| 100 | $9.41030 | $941.03 |
| 300 | $8.16257 | $2,448.77 |
| 600 | $7.52568 | $4,515.41 |
| 1,200 | $6.98458 | $8,381.50 |

