
ROX9J56R | |
---|---|
DigiKey Part Number | A143037-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J56R |
Description | RES 56 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $13.65500 | $136.55 |
25 | $11.79440 | $294.86 |
50 | $10.63000 | $531.50 |
100 | $9.63890 | $963.89 |
300 | $8.36427 | $2,509.28 |
600 | $7.71355 | $4,628.13 |
1,200 | $7.16088 | $8,593.06 |
5,100 | $6.26087 | $31,930.44 |