
ROX9J4K3 | |
---|---|
DigiKey Part Number | A143082-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J4K3 |
Description | RES 4.3K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $13.10500 | $131.05 |
25 | $11.31160 | $282.79 |
50 | $10.19140 | $509.57 |
100 | $9.23740 | $923.74 |
300 | $8.01037 | $2,403.11 |
600 | $7.38415 | $4,430.49 |
1,200 | $6.85201 | $8,222.41 |
5,100 | $5.98561 | $30,526.61 |