7-8-9 Watt Rox
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX7J27K

DigiKey Part Number
A142924-ND
Manufacturer
Manufacturer Product Number
ROX7J27K
Description
RES 27K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.260" L (8.50mm x 32.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,283
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.24000$17.24
10$11.44600$114.46
32$9.49406$303.81
64$8.56000$547.84
128$7.76648$994.11
256$7.09098$1,815.29
512$6.51732$3,336.87
1,024$6.02987$6,174.59
5,024$5.17107$25,979.46
Manufacturers Standard Package