
ROX7J20K | |
---|---|
DigiKey Part Number | A142921-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J20K |
Description | RES 20K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.44600 | $114.46 |
32 | $9.49406 | $303.81 |
64 | $8.56000 | $547.84 |
128 | $7.76648 | $994.11 |
256 | $7.09098 | $1,815.29 |
512 | $6.51732 | $3,336.87 |
1,024 | $6.02987 | $6,174.59 |
5,024 | $5.17107 | $25,979.46 |