
ROX5SSJ750R | |
|---|---|
DigiKey Part Number | A142797CT-ND - Cut Tape (CT) A142797TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ750R |
Description | RES 750 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JT750R | Stackpole Electronics Inc | 0 | RSMF5JT750R-ND | $2.70413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.50560 | $87.64 |
| 50 | $3.12420 | $156.21 |
| 100 | $2.79940 | $279.94 |
| 250 | $2.44344 | $610.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22062 | $1,110.31 |
| 1,000 | $2.03129 | $2,031.29 |
| 1,500 | $1.93397 | $2,900.95 |
| 2,500 | $1.82389 | $4,559.73 |
| 3,500 | $1.75830 | $6,154.05 |
| 5,000 | $1.69419 | $8,470.95 |

