4.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ4K7

DigiKey Part Number
A142816CT-ND - Cut Tape (CT)
A142816TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ4K7
Description
RES 4.7K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.11100$41.11
25$3.50560$87.64
50$3.12420$156.21
100$2.79940$279.94
250$2.44344$610.86
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.22062$1,110.31
1,000$2.03129$2,031.29
1,500$1.93397$2,900.95
2,500$1.82389$4,559.73
3,500$1.75830$6,154.05
5,000$1.69419$8,470.95
Manufacturers Standard Package