3,3k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ3K3

DigiKey Part Number
A142812CT-ND - Cut Tape (CT)
A142812TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ3K3
Description
RES 3.3K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.38500$43.85
25$3.73760$93.44
50$3.33200$166.60
100$2.98880$298.88
250$2.61144$652.86
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.13700$1,068.50
1,000$1.95446$1,954.46
1,500$1.86067$2,791.01
2,500$1.75453$4,386.32
3,500$1.69125$5,919.38
5,000$1.62944$8,147.20
6,000$1.59979$9,598.74
12,000$1.49804$17,976.48
12,500$1.49255$18,656.88
Manufacturers Standard Package