
ROX5SSJ3K3 | |
---|---|
DigiKey Part Number | A142812CT-ND - Cut Tape (CT) A142812TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ3K3 |
Description | RES 3.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.38500 | $43.85 |
25 | $3.73760 | $93.44 |
50 | $3.33200 | $166.60 |
100 | $2.98880 | $298.88 |
250 | $2.61144 | $652.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.13700 | $1,068.50 |
1,000 | $1.95446 | $1,954.46 |
1,500 | $1.86067 | $2,791.01 |
2,500 | $1.75453 | $4,386.32 |
3,500 | $1.69125 | $5,919.38 |
5,000 | $1.62944 | $8,147.20 |
6,000 | $1.59979 | $9,598.74 |
12,000 | $1.49804 | $17,976.48 |
12,500 | $1.49255 | $18,656.88 |