Parametric Equivalent
Parametric Equivalent

ROX5SSJ27K | |
|---|---|
DigiKey Part Number | A142834CT-ND - Cut Tape (CT) A142834TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ27K |
Description | RES 27K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.50560 | $87.64 |
| 50 | $3.12420 | $156.21 |
| 100 | $2.79940 | $279.94 |
| 250 | $2.44344 | $610.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22062 | $1,110.31 |
| 1,000 | $2.03129 | $2,031.29 |
| 1,500 | $1.93397 | $2,900.95 |
| 2,500 | $1.82389 | $4,559.73 |
| 3,500 | $1.75830 | $6,154.05 |
| 5,000 | $1.69419 | $8,470.95 |



