
ROX5SSJ22K | |
|---|---|
DigiKey Part Number | A142832CT-ND - Cut Tape (CT) A142832TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ22K |
Description | RES 22K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.06100 | $40.61 |
| 25 | $3.46280 | $86.57 |
| 50 | $3.08480 | $154.24 |
| 100 | $2.76410 | $276.41 |
| 250 | $2.41220 | $603.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.19202 | $1,096.01 |
| 1,000 | $2.00481 | $2,004.81 |
| 1,500 | $1.90865 | $2,862.97 |
| 2,500 | $1.79982 | $4,499.55 |
| 3,500 | $1.73497 | $6,072.39 |
| 5,000 | $1.67161 | $8,358.05 |

