
ROX5SSJ11K | |
|---|---|
DigiKey Part Number | A142825CT-ND - Cut Tape (CT) A142825TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ11K |
Description | RES 11K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.55480 | $88.87 |
| 50 | $3.17020 | $158.51 |
| 100 | $2.84140 | $284.14 |
| 250 | $2.48028 | $620.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.25466 | $1,127.33 |
| 1,000 | $2.06261 | $2,062.61 |
| 1,500 | $1.96401 | $2,946.01 |
| 2,500 | $1.85244 | $4,631.10 |
| 3,500 | $1.78595 | $6,250.82 |
| 5,000 | $1.72097 | $8,604.85 |

