
ROX5SSJ10K | |
|---|---|
DigiKey Part Number | A142824CT-ND - Cut Tape (CT) A142824TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ10K |
Description | RES 10K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.14400 | $41.44 |
| 25 | $3.53200 | $88.30 |
| 50 | $3.14720 | $157.36 |
| 100 | $2.82080 | $282.08 |
| 250 | $2.46252 | $615.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.23822 | $1,119.11 |
| 1,000 | $2.04748 | $2,047.48 |
| 1,500 | $1.94954 | $2,924.31 |
| 2,500 | $1.83866 | $4,596.65 |
| 3,500 | $1.77260 | $6,204.10 |
| 5,000 | $1.70803 | $8,540.15 |

