
ROX5SJ510K | |
|---|---|
DigiKey Part Number | A137278-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SJ510K |
Description | RES 510K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.03800 | $70.38 |
| 25 | $6.03440 | $150.86 |
| 50 | $5.40320 | $270.16 |
| 100 | $4.86710 | $486.71 |
| 250 | $4.27912 | $1,069.78 |
| 500 | $3.91096 | $1,955.48 |
| 1,000 | $3.59806 | $3,598.06 |
| 5,000 | $3.04125 | $15,206.25 |

