
ROX5SJ22R | |
|---|---|
DigiKey Part Number | A138099-ND |
Manufacturer | |
Manufacturer Product Number | ROX5SJ22R |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX5SJ22R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.12700 | $41.27 |
| 25 | $3.82480 | $95.62 |
| 50 | $3.61260 | $180.63 |
| 100 | $3.41770 | $341.77 |
| 250 | $3.18500 | $796.25 |
| 500 | $3.02764 | $1,513.82 |
| 1,000 | $2.88624 | $2,886.24 |
| 5,000 | $2.61462 | $13,073.10 |

