
ROX3SJR33 | |
|---|---|
DigiKey Part Number | A138093CT-ND - Cut Tape (CT) A138093TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR33 |
Description | RES 0.33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.10480 | $52.62 |
| 50 | $1.86800 | $93.40 |
| 100 | $1.66650 | $166.65 |
| 250 | $1.44500 | $361.25 |
| 500 | $1.30640 | $653.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18866 | $1,188.66 |
| 2,000 | $1.08857 | $2,177.14 |
| 3,000 | $1.03711 | $3,111.33 |
| 5,000 | $0.97892 | $4,894.60 |
| 7,000 | $0.94424 | $6,609.68 |
| 10,000 | $0.91036 | $9,103.60 |

