8.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ8K2

DigiKey Part Number
A131591CT-ND - Cut Tape (CT)
A131591TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ8K2
Description
RES 8.2K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ8K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.80900$18.09
25$1.52600$38.15
50$1.35160$67.58
100$1.20200$120.20
250$1.03820$259.55
500$0.93578$467.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.84854$848.54
2,000$0.77443$1,548.86
3,000$0.73634$2,209.02
5,000$0.69325$3,466.25
7,000$0.66756$4,672.92
10,000$0.64247$6,424.70
Manufacturers Standard Package