
ROX3SJ68K | |
|---|---|
DigiKey Part Number | A131585CT-ND - Cut Tape (CT) A131585TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ68K |
Description | RES 68K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.57520 | $39.38 |
| 50 | $1.39600 | $69.80 |
| 100 | $1.24230 | $124.23 |
| 250 | $1.07340 | $268.35 |
| 500 | $0.96768 | $483.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87773 | $877.73 |
| 2,000 | $0.80135 | $1,602.70 |
| 3,000 | $0.76211 | $2,286.33 |
| 5,000 | $0.71770 | $3,588.50 |
| 7,000 | $0.69123 | $4,838.61 |
| 10,000 | $0.66537 | $6,653.70 |

