
ROX3SJ47R | |
---|---|
DigiKey Part Number | A105903CT-ND - Cut Tape (CT) A105903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ47R |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.74100 | $17.41 |
25 | $1.47160 | $36.79 |
50 | $1.30060 | $65.03 |
100 | $1.15690 | $115.69 |
250 | $0.99944 | $249.86 |
500 | $0.90074 | $450.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81658 | $816.58 |
2,000 | $0.74515 | $1,490.30 |
3,000 | $0.70845 | $2,125.35 |
5,000 | $0.66690 | $3,334.50 |
7,000 | $0.64214 | $4,494.98 |
10,000 | $0.61794 | $6,179.40 |
12,000 | $0.60634 | $7,276.08 |
24,000 | $0.56651 | $13,596.24 |
25,000 | $0.56436 | $14,109.00 |