
ROX3SJ3R9 | |
|---|---|
DigiKey Part Number | A131578CT-ND - Cut Tape (CT) A131578TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ3R9 |
Description | RES 3.9 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.87500 | $18.75 |
| 25 | $1.58520 | $39.63 |
| 50 | $1.40420 | $70.21 |
| 100 | $1.25050 | $125.05 |
| 250 | $1.08032 | $270.08 |
| 500 | $0.97408 | $487.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88373 | $883.73 |
| 2,000 | $0.80686 | $1,613.72 |
| 3,000 | $0.76737 | $2,302.11 |
| 5,000 | $0.72269 | $3,613.45 |
| 7,000 | $0.69604 | $4,872.28 |
| 10,000 | $0.67003 | $6,700.30 |

